Add To Favorites
Product Overview
Digi-Key Part Number RHM100BCCT-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHJ101

Description RES SMD 100 OHM 5% 1W 2512
Expanded Description 100 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR100 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100BBCT-ND MCR100JZHF1000 Rohm Semiconductor Cut Tape (CT) ? 6,820 - Immediate
0.31000 1
Additional Resources
Standard Package ? 1
Other Names RHM100BCCT

10:05:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21800 2.18
25 0.15840 3.96
50 0.11480 5.74
100 0.08510 8.51
250 0.06536 16.34
500 0.05148 25.74
1,000 0.03564 35.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100BCTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.02970
  • Digi-Reel® ? : RHM100BCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback