Add To Favorites
Product Overview
Digi-Key Part Number RHM.15WCT-ND
Quantity Available 4,373
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHFLR150

Description RES SMD 0.15 OHM 1% 1W 2512
Expanded Description 0.15 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR100 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.15WCT

12:38:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.41300 4.13
25 0.32240 8.06
50 0.27280 13.64
100 0.21490 21.49
250 0.18184 45.46
500 0.14878 74.39
1,000 0.11984 119.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.15WTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.10895
  • Digi-Reel® ? : RHM.15WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback