Add To Favorites
Product Overview
Digi-Key Part Number RHM53.6BBCT-ND
Quantity Available 852
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHF53R6

Description RES SMD 53.6 OHM 1% 1W 2512
Expanded Description 53.6 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR100 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 53.6
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM53.6BBCT

20:36:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.26600 2.66
25 0.19360 4.84
50 0.14040 7.02
100 0.10410 10.41
250 0.07988 19.97
500 0.06292 31.46
1,000 0.04356 43.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM53.6BBTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.03630
  • Digi-Reel® ? : RHM53.6BBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback