Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR03F1211-CHP
Quantity Available 100,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03FZPEFX1211

Description RES SMD 1.21K OHM 1% 1/10W 0603
Expanded Description 1.21k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR03 FZP Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 1.21k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000
Other Names 1056-MCR03FZPEFX1211
1056-MCR03FZPEFX1211-CHP

17:59:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00092 9.24
30,000 0.00088 26.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback