• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM2.0KGDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR03EZPJ202

Description RES SMD 2K OHM 5% 1/10W 0603
Expanded Description 2k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM2KCGDKR-ND MCR03ERTJ202 Rohm Semiconductor Digi-Reel® ? 23,078 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 2k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1056-MCR03J202-CHP MCR03EZPEJ202 Rohm Semiconductor Tape & Reel (TR) ? 45,000 - Immediate
0.00091 5,000
Additional Resources
Standard Package ? 1
Other Names RHM2.0KGDKR

13:23:45 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.0KGTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00154
Send Feedback