Add To Favorites
Product Overview
Digi-Key Part Number RHM82.0KHCT-ND
Quantity Available 15,883
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03EZPFX8202

Description RES SMD 82K OHM 1% 1/10W 0603
Expanded Description 82k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 82k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM82.0KHCT
RHM82.0KSCT
RHM82.0KSCT-ND

20:49:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01600 0.16
25 0.01160 0.29
50 0.00880 0.44
100 0.00640 0.64
250 0.00492 1.23
500 0.00392 1.96
1,000 0.00289 2.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM82.0KHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00188
  • Digi-Reel® ? : RHM82.0KHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback