• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM511HCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR03EZPFX5110

Description RES SMD 511 OHM 1% 1/10W 0603
Expanded Description 511 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM511CFCT-ND MCR03ERTF5110 Rohm Semiconductor Cut Tape (CT) ? 5,262 - Immediate
0.10000 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 511
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1056-MCR03F5110-CHP MCR03EZP5FX5110 Rohm Semiconductor Tape & Reel (TR) ? 35,000 - Immediate
0.00122 5,000
Additional Resources
Standard Package ? 1
Other Names RHM511HCT
RHM511SCT
RHM511SCT-ND

06:57:37 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM511HTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00188
Send Feedback