Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR03J202-CHP
Quantity Available 45,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03EZPEJ202

Description RES SMD 2K OHM 5% 1/10W 0603
Expanded Description 2k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1056-MCR03EZPEJ202
1056-MCR03EZPEJ202-CHP

15:47:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00091 4.56
10,000 0.00079 7.92
25,000 0.00075 18.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback