Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR03F2151-CHP
Quantity Available 45,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03EZPEFX2151

Description RES SMD 2.15K OHM 1% 1/10W 0603
Expanded Description 2.15k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 2.15k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM2.15KHCT-ND MCR03EZPFX2151 Rohm Semiconductor Cut Tape (CT) ? 3,950 - Immediate
0.10000 1
RHM2.15KHDKR-ND MCR03EZPFX2151 Rohm Semiconductor Digi-Reel® ? 3,950 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 5,000
Other Names 1056-MCR03EZPEFX2151
1056-MCR03EZPEFX2151-CHP

15:11:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00106 5.32
10,000 0.00092 9.24
25,000 0.00088 21.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback