Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR01J102-CHP
Quantity Available 70,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZSJ102

Description RES SMD 1K OHM 5% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR01 (1005 Size: 1/16W)
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000
Other Names 1056-MCR01MZSJ102
1056-MCR01MZSJ102-CHP

03:33:47 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00132 13.20
30,000 0.00125 37.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback