Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR01J470-CHP
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPJ470

Description RES SMD 47 OHM 5% 1/16W 0402
Expanded Description 47 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM47JTR-ND MCR01MZPJ470 Rohm Semiconductor Tape & Reel (TR) ? 40,000 - Immediate
0.00198 10,000
RHM47JCT-ND MCR01MZPJ470 Rohm Semiconductor Cut Tape (CT) ? 45,631 - Immediate
0.10000 1
RHM47JDKR-ND MCR01MZPJ470 Rohm Semiconductor Digi-Reel® ? 45,631 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 10,000
Other Names 1056-MCR01MZPJ470
1056-MCR01MZPJ470-CHP

05:13:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00092 9.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback