• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM5.10KLDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR01MZPF5101

Description RES SMD 5.1K OHM 1% 1/16W 0402
Expanded Description 5.1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM5.10KCDDKR-ND MCR01MRTF5101 Rohm Semiconductor Digi-Reel® ? 16,248 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 5.1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM5.10KLDKR

06:22:04 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM5.10KLTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 130,000 - Immediate
  • Unit Price: 0.00281
  • Cut Tape (CT) ? : RHM5.10KLCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,980 - Immediate
  • Unit Price: 0.10000
Send Feedback