Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR01J683-CHP
Quantity Available 170,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPEJ683

Description RES SMD 68K OHM 5% 1/16W 0402
Expanded Description 68k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 68k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000
Other Names 1056-MCR01MZPEJ683
1056-MCR01MZPEJ683-CHP

14:15:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00066 6.60
30,000 0.00063 18.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback