Add To Favorites
Product Overview
Digi-Key Part Number RHM180CECT-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTJ181

Description RES SMD 180 OHM 5% 1/16W 0402
Expanded Description 180 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR01 MRT Series Spec
MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR01 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM180CDCT-ND MCR01MRTF1800 Rohm Semiconductor Cut Tape (CT) ? 25,125 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM180CECT

18:04:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01800 0.18
25 0.01320 0.33
50 0.01000 0.50
100 0.00740 0.74
250 0.00568 1.42
500 0.00454 2.27
1,000 0.00334 3.34
5,000 0.00239 11.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM180CETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00208
  • Digi-Reel® ? : RHM180CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback