Add To Favorites
Product Overview
Digi-Key Part Number RHM19.1KCDCT-ND
Quantity Available 15,572
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTF1912

Description RES SMD 19.1K OHM 1% 1/16W 0402
Expanded Description 19.1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 19.1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM19.1KCDCT

08:55:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02600 0.26
25 0.01880 0.47
50 0.01440 0.72
100 0.01060 1.06
250 0.00804 2.01
500 0.00644 3.22
1,000 0.00474 4.74
5,000 0.00340 17.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM19.1KCDTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00295
  • Digi-Reel® ? : RHM19.1KCDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback