• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM100KABDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR006YZPF1003

Description RES SMD 100K OHM 1% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100KCBDKR-ND MCR006YRTF1003 Rohm Semiconductor Digi-Reel® ? 176,830 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets MCR Series
MCR006YZPF Specifications
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM100KABDKR

01:44:21 12/11/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100KABTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.00660
  • Cut Tape (CT) ? : RHM100KABCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,873 - Immediate
  • Unit Price: 0.10000
Send Feedback