Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM100KABCT-ND
Quantity Available 2,563
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YZPF1003

Description RES SMD 100K OHM 1% 1/20W 0201
Expanded Description 100k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
MCR006YZPF Specifications
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100KCBCT-ND MCR006YRTF1003 Rohm Semiconductor Cut Tape (CT) ? 118,950 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM100KABCT

17:58:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06400 0.64
25 0.04640 1.16
50 0.03520 1.76
100 0.02600 2.60
250 0.01980 4.95
500 0.01584 7.92
1,000 0.01166 11.66
5,000 0.00836 41.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100KABTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.00660
Send Feedback