Add To Favorites
Product Overview
Digi-Key Part Number RHM16CCCT-ND
Quantity Available 14,986
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ160

Description RES SMD 16 OHM 5% 1/20W 0201
Expanded Description 16 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCR006YRTx Series
MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR006 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 16
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM16CCCT

08:05:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04300 0.43
25 0.03120 0.78
50 0.02380 1.19
100 0.01750 1.75
250 0.01336 3.34
500 0.01070 5.35
1,000 0.00787 7.87
5,000 0.00564 28.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM16CCTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00446
  • Digi-Reel® ? : RHM16CCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback