• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM487KCBCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR006YRTF4873

Description RES SMD 487K OHM 1% 1/20W 0201
Expanded Description 487k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 487k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM487KCBCT

12:37:21 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM487KCBTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00528
Send Feedback