Add To Favorites
Product Overview
Digi-Key Part Number RHM11.5KCBCT-ND
Quantity Available 14,690
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTF1152

Description RES SMD 11.5K OHM 1% 1/20W 0201
Expanded Description 11.5k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCR006YRTx Series
MCR Series, General Purpose
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MCR006 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 11.5k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM11.5KCBCT

23:01:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05500 0.55
25 0.03960 0.99
50 0.03020 1.51
100 0.02230 2.23
250 0.01700 4.25
500 0.01360 6.80
1,000 0.01002 10.02
5,000 0.00718 35.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM11.5KCBTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00624
  • Digi-Reel® ? : RHM11.5KCBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback