• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM.75BTDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTR10EVHJLR75

Description RES SMD 0.75 OHM 1/2W 0805 WIDE
Expanded Description 0.75 Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.75BSDKR-ND LTR10EVHFLR750 Rohm Semiconductor Digi-Reel® ? 1,591 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets LTR Series, Low Ohmic Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.75
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.75BTDKR

22:44:08 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.75BTTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.07830
Send Feedback