Add To Favorites
Product Overview
Digi-Key Part Number RHM.56BSCT-ND
Quantity Available 9,089
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR10EVHFLR560

Description RES SMD 0.56 OHM 1/2W 0805 WIDE
Expanded Description 0.56 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series, Low Ohmic Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR10 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.56BSCT

12:55:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46800 4.68
25 0.36480 9.12
50 0.30860 15.43
100 0.24310 24.31
250 0.20572 51.43
500 0.16830 84.15
1,000 0.13558 135.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.56BSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.12325
  • Digi-Reel® ? : RHM.56BSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback