Add To Favorites
Product Overview
Digi-Key Part Number LMR932FVJ-GE2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

LMR932FVJ-GE2

Description IC OP AMP FULL SWING 8TSSOP
Expanded Description General Purpose Amplifier 2 Circuit 8-TSSOP-BJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LMR981/2,LMR931-934
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.35 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 5nA
Voltage - Input Offset 1mV
Current - Supply 135µA
Current - Output / Channel 9mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMR932FVJ-GE2CT

15:05:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57700 5.77
25 0.51080 12.77
100 0.44500 44.50
250 0.38728 96.82
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMR932FVJ-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : LMR932FVJ-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback