Add To Favorites
Product Overview
Digi-Key Part Number LM2903VQDRCT-ND
Quantity Available 3,168
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2903VQDR

Description IC COMPARATOR DUAL 0.8MA 8-SOIC
Expanded Description Comparator General Purpose CMOS, MOS, Open-Collector, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LM2901,2903,339,393 Technical Note
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Trophy
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2903VQDRCT

06:52:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56100 5.61
100 0.41910 41.91
500 0.32916 164.58
1,000 0.25375 253.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2903VQDRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22475
  • Digi-Reel® ? : LM2903VQDRDKR-ND
  • Minimum Quantity: 0
  • Quantity Available: 3,168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback