• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM1171DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTR25JZPF6201

Description RES SMD 6.2K OHM 1% 1/3W 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KTR Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 6.2k
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1171DKR

15:15:51 12/3/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1171TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05040
  • Cut Tape (CT) ? : RHM1171CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,945 - Immediate
  • Unit Price: 0.42000
Send Feedback