Add To Favorites
Product Overview
Digi-Key Part Number RHM1054CT-ND
Quantity Available 8,131
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR25JZPF12R0

Description RES SMD 12 OHM 1% 1/3W 1210
Expanded Description 12 Ohm ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KTR25 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1054CT

09:56:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30400 3.04
25 0.22440 5.61
50 0.16540 8.27
100 0.12140 12.14
250 0.10032 25.08
500 0.08272 41.36
1,000 0.05984 59.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1054TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05040
  • Digi-Reel® ? : RHM1054DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback