• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM30.9KAHDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTR10EZPF3092

Description RES SMD 30.9K OHM 1% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 30.9k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM30.9KAHDKR

15:15:53 12/3/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM30.9KAHTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01800
  • Cut Tape (CT) ? : RHM30.9KAHCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,950 - Immediate
  • Unit Price: 0.17000
Send Feedback