Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number KDZTR30BCT-ND
Quantity Available 2,644
Can ship immediately
Manufacturer

Manufacturer Part Number

KDZTR30B

Description DIODE ZENER 31.6V 1W PMDU
Expanded Description Zener Diode 1W ±6% Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KDZ30B
Featured Product KDZ Series Zener Diodes
PCN Part Status Change PMDU Pkg Series Status 12/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 31.6V
Tolerance ±6%
Power - Max 1W
Current - Reverse Leakage @ Vr 10µA @ 23V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KDZVTR30BCT-ND KDZVTR30B Rohm Semiconductor Cut Tape (CT) ? 0
0.55000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KDZTR30BCT

13:07:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43500 4.35
25 0.36720 9.18
100 0.29890 29.89
250 0.24764 61.91
500 0.20494 102.47
1,000 0.15370 153.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZTR30BTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13679
Send Feedback