Add To Favorites
Product Overview
Digi-Key Part Number KDZLVTFTR56CT-ND
Quantity Available 2,810
Can ship immediately
Manufacturer

Manufacturer Part Number

KDZLVTFTR56

Description DIODE ZENER 56V 1W SOD123FL
Expanded Description Zener Diode 56V 1W Surface Mount SOD-123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KDZLVTF56
Online Catalog KDZLVTF Zener Diode
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 56V
Tolerance -
Power - Max 1W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 5µA @ 43V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Additional Resources
Standard Package ? 1
Other Names KDZLVTFTR56CT

23:20:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37400 3.74
25 0.31520 7.88
100 0.25670 25.67
250 0.21268 53.17
500 0.17602 88.01
1,000 0.13201 132.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZLVTFTR56TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.11748
  • Digi-Reel® ? : KDZLVTFTR56DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback