Add To Favorites
Product Overview
Digi-Key Part Number FMY4AT148CT-ND
Quantity Available 4,887
Can ship immediately
Manufacturer

Manufacturer Part Number

FMY4AT148

Description TRANS NPN/PNP DARL 50V 5SMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP Complementary Darlington 50V 150mA 180MHz, 140MHz 300mW Surface Mount SMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FMY4A
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP Complementary Darlington
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 300mW
Frequency - Transition 180MHz, 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMT5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FMY4AT148CT

03:10:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37800 3.78
25 0.31880 7.97
100 0.25960 25.96
250 0.21508 53.77
500 0.17798 88.99
1,000 0.13349 133.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMY4AT148TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11880
  • Digi-Reel® ? : FMY4AT148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback