Add To Favorites
Product Overview
Digi-Key Part Number FMA4AT148CT-ND
Quantity Available 5,703
Can ship immediately
Manufacturer

Manufacturer Part Number

FMA4AT148

Description TRANS PREBIAS DUAL PNP SMT5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMA4, UMA4N, FMA4A
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMT5
 
Additional Resources
Standard Package ? 1
Other Names FMA4AT148CT

13:35:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.39400 3.94
25 0.33200 8.30
100 0.27040 27.04
250 0.22404 56.01
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMA4AT148TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12375
  • Digi-Reel® ? : FMA4AT148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback