Add To Favorites
Product Overview
Digi-Key Part Number FDZT40R7.5CT-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FDZT40R7.5

Description DIODE ZENER 100MW 7.5V SMD0402
Expanded Description Zener Diode Surface Mount SMD0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FDZ7.5
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package SMD0402
 
Additional Resources
Standard Package ? 1
Other Names FDZT40R7.5CT

11:26:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.25700 2.57
100 0.14540 14.54
500 0.09640 48.20
1,000 0.07394 73.94
2,500 0.06427 160.68
5,000 0.05772 288.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDZT40R7.5TR-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.04680
  • Digi-Reel® ? : FDZT40R7.5DKR-ND
  • Minimum Quantity: 0
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback