• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM91IDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESR18EZPJ910

Description RES SMD 91 OHM 5% 1/3W 1206
Expanded Description 91 Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 91
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM91IDKR

07:43:59 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM91ITR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01650
  • Cut Tape (CT) ? : RHM91ICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,885 - Immediate
  • Unit Price: 0.16000
Send Feedback