Add To Favorites
Product Overview
Digi-Key Part Number RHM12ICT-ND
Quantity Available 6,766
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR18EZPJ120

Description RES SMD 12 OHM 5% 1/3W 1206
Expanded Description 12 Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR18EZPF12R0-ND ESR18EZPF12R0 Rohm Semiconductor Tape & Reel (TR) ? 0
0.01500 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM12ICT

19:05:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.13300 1.33
25 0.09680 2.42
50 0.07020 3.51
100 0.05200 5.20
250 0.03992 9.98
500 0.03146 15.73
1,000 0.02178 21.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM12ITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01650
  • Digi-Reel® ? : RHM12IDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback