Add To Favorites
Product Overview
Digi-Key Part Number RHM1.00AFCT-ND
Quantity Available 19,257
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR18EZPF1R00

Description RES SMD 1 OHM 1% 1/3W 1206
Expanded Description 1 Ohm ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.00AFCT
RHM110AFCT
RHM110AFCT-ND

06:54:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12100 1.21
25 0.08800 2.20
50 0.06380 3.19
100 0.04730 4.73
250 0.03632 9.08
500 0.02860 14.30
1,000 0.01980 19.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00AFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01500
  • Digi-Reel® ? : RHM1.00AFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback