Add To Favorites
Product Overview
Digi-Key Part Number RHM39DCT-ND
Quantity Available 15,392
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR03EZPJ390

Description RES SMD 39 OHM 5% 1/4W 0603
Expanded Description 39 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR03 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR03EZPF39R0-ND ESR03EZPF39R0 Rohm Semiconductor Tape & Reel (TR) ? 0
0.01360 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM39DCT

08:57:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.05440 1.36
50 0.04240 2.12
100 0.03030 3.03
250 0.02360 5.90
500 0.01876 9.38
1,000 0.01331 13.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM39DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00935
  • Digi-Reel® ? : RHM39DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback