• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EMZ2T2RDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMZ2T2R

Description TRANS NPN/PNP 50V 0.15A 6EMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMZ2, UMZ2N, IMZ2A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz, 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Additional Resources
Standard Package ? 1
Other Names EMZ2T2RDKR

07:56:24 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMZ2T2RTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.09690
  • Cut Tape (CT) ? : EMZ2T2RCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 573 - Immediate
  • Unit Price: 0.56000
Send Feedback