• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number EMG9T2RDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMG9T2R

Description TRANS 2NPN PREBIAS 0.15W EMT5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMG9, UMG9N, FMG9A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package EMT5
 
Additional Resources
Standard Package ? 1
Other Names EMG9T2RDKR

06:43:25 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMG9T2RTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.09690
  • Cut Tape (CT) ? : EMG9T2RCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 703 - Immediate
  • Unit Price: 0.56000
Send Feedback