• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DTC143TMT2LDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DTC143TMT2L

Description TRANS PREBIAS NPN 150MW VMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DTC143Tx(A)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Additional Resources
Standard Package ? 1
Other Names DTC143TMT2LDKR

15:40:22 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC143TMT2LTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.06480
  • Cut Tape (CT) ? : DTC143TMT2LCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,355 - Immediate
  • Unit Price: 0.46000
Send Feedback