Add To Favorites
Product Overview
Digi-Key Part Number DTC044EUBTLCT-ND
Quantity Available 3,261
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC044EUBTL

Description TRANS PREBIAS NPN 50V 0.2W UMT3F
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 30mA 250MHz 200mW Surface Mount UMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC044E Series
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package UMT3F
 
Additional Resources
Standard Package ? 1
Other Names DTC044EUBTLCT

16:28:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24500 2.45
25 0.17600 4.40
100 0.13700 13.70
250 0.08612 21.53
500 0.07338 36.69
1,000 0.04990 49.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC044EUBTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04370
  • Digi-Reel® ? : DTC044EUBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback