Add To Favorites
Product Overview
Digi-Key Part Number DTC013ZUBTLCT-ND
Quantity Available 7,750
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC013ZUBTL

Description TRANS PREBIAS NPN 0.2W UMT3F
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DTC013Z Series
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package UMT3F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC013ZUBTLCT

09:48:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.20900 2.09
25 0.15040 3.76
100 0.11680 11.68
250 0.07344 18.36
500 0.06258 31.29
1,000 0.04256 42.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC013ZUBTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03726
  • Digi-Reel® ? : DTC013ZUBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback