• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DTA124EMT2LDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DTA124EMT2L

Description TRANS PREBIAS PNP 150MW VMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 30mA 250MHz 150mW Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DTA124E Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Additional Resources
Standard Package ? 1
Other Names DTA124EMT2LDKR

08:06:18 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA124EMT2LTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05000
  • Cut Tape (CT) ? : DTA124EMT2LCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,174 - Immediate
  • Unit Price: 0.35000
Send Feedback