Add To Favorites
Product Overview
Digi-Key Part Number DTA044EUBTLCT-ND
Quantity Available 5,925
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA044EUBTL

Description TRANS PREBIAS PNP 50V 0.15W SC85
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 30mA 250MHz 150mW Surface Mount UMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTA044E Series
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package UMT3F
 
Additional Resources
Standard Package ? 1
Other Names DTA044EUBTLCT

09:24:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24500 2.45
25 0.17600 4.40
100 0.13700 13.70
250 0.08612 21.53
500 0.07338 36.69
1,000 0.04990 49.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA044EUBTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04370
  • Digi-Reel® ? : DTA044EUBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback