Add To Favorites
Product Overview
Digi-Key Part Number BU99022NUX-3TRCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU99022NUX-3TR

Description IC EEPROM 2KBIT 400KHZ 8VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU99022NUX-3
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4K (256 x 8 x 2)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Additional Resources
Standard Package ? 1
Other Names BU99022NUX-3TRCT

09:35:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.40800 4.08
25 0.37920 9.48
50 0.37700 18.85
100 0.33490 33.49
250 0.33056 82.64
500 0.32562 162.81
1,000 0.31688 316.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU99022NUX-3TRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26479
  • Digi-Reel® ? : BU99022NUX-3TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback