Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BU9798KV-E2CT-ND
Quantity Available 1,449
Can ship immediately
Manufacturer

Manufacturer Part Number

BU9798KV-E2

Description IC LCD DVR MULTI 49X4COM 64-VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BU9793x, BU9798, BU97500
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Display Type LCD
Configuration Dot Matrix
Interface 3-Wire SPI Serial
Digits or Characters -
Current - Supply 30µA
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -30°C ~ 75°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP
 
Additional Resources
Standard Package ? 1
Other Names BU9798KV-E2CT

13:05:41 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
10 5.94800 59.48
25 5.35360 133.84
100 4.87760 487.76
250 4.40172 1,100.43
500 3.94964 1,974.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9798KV-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.23400
  • Digi-Reel® ? : BU9798KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback