Add To Favorites
Product Overview
Digi-Key Part Number BU9795AFV-E2CT-ND
Quantity Available 5,813
Can ship immediately
Manufacturer

Manufacturer Part Number

BU9795AFV-E2

Description IC LCD DVR MULTI 27X4COM 40-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU9795Azzz Series
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 108 Segment
Interface 3-Wire Serial
Digits or Characters -
Current - Supply 20µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-SSOP (0.213", 5.40mm Width)
Supplier Device Package 40-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BU9795AFV-E2CT

20:49:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 3.17
10 2.83300 28.33
25 2.54920 63.73
100 2.32270 232.27
250 2.09604 524.01
500 1.88078 940.39
1,000 1.58620 1,586.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9795AFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.46300
  • Digi-Reel® ? : BU9795AFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback