Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BU97500KV-E2CT-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Manufacturer Part Number

BU97500KV-E2

Description IC LCD DVR MULTI 156/204 64-VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BU9793x, BU9798, BU97500
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Display Type LCD
Configuration Dot Matrix
Interface 3-Wire SPI Serial
Digits or Characters -
Current - Supply 30µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names BU97500KV-E2CT

12:37:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
10 4.45500 44.55
25 4.00920 100.23
100 3.65290 365.29
250 3.29652 824.13
500 2.95796 1,478.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU97500KV-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.42200
  • Digi-Reel® ? : BU97500KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback