Add To Favorites
Product Overview
Digi-Key Part Number BU90T81-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU90T81-E2

Description IC TRANSMITTER SERIALIZER 48VBGA
Expanded Description 4/0 Driver LVDS VBGA048W040
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BU90T81
Online Catalog LVDS Differential Line Driver
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package VBGA048W040
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU90T81-E2CT

06:36:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.73400 37.34
25 3.36040 84.01
100 3.06170 306.17
250 2.76296 690.74
500 2.47922 1,239.61
1,000 2.09090 2,090.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU90T81-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.92850
  • Digi-Reel® ? : BU90T81-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback