Add To Favorites
Product Overview
Digi-Key Part Number BU90054GWZ-E2CT-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

BU90054GWZ-E2

Description IC REG BUCK 1.8V 1A SYNC 30UCSP
Expanded Description Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-XFBGA, CSPBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU90054GWZ
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 4.8MHz ~ 6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, CSPBGA
Supplier Device Package UCSP30L1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU90054GWZ-E2CT

13:05:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.09400 10.94
25 0.98760 24.69
100 0.86430 86.43
250 0.75848 189.62
500 0.67028 335.14
1,000 0.52917 529.17
2,500 0.49389 1,234.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU90054GWZ-E2TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 0.45553
  • Digi-Reel® ? : BU90054GWZ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback