Add To Favorites
Product Overview
Digi-Key Part Number BU90028NUXCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU90028NUX-TR

Description IC REG BUCK 1.175V 1.5A 8VSON
Expanded Description Buck Switching Regulator IC Positive Fixed 1.175V 1 Output 1.5A 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU9002xNUX Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.175V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Additional Resources
Standard Package ? 1
Other Names BU90028NUXCT

13:36:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.77900 7.79
25 0.68960 17.24
100 0.60070 60.07
250 0.52284 130.71
500 0.44496 222.48
1,000 0.35597 355.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU90028NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31320
  • Digi-Reel® ? : BU90028NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback